ADC12C170LFEB/NOPB, Evaluation Board using ADC12C170, 12-bit, 170 MSPS Analog to Digital Converter
使用 Texas Instruments 的 ADC12C170CISQ 的参考设计
Image
1 / 2
依据最终产品
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Radar System
- Test Equipment
- Wireless Base Station
说明
- ADC12C170LFEB/NOPB, Evaluation Board is designed to support the ADC12C170 11-bit, 170 Mega Sample Per Second (MSPS) Analog to Digital Converter. The ADC12C170LFEB (low frequency version) for input frequencies less than 150 MHz
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate170M SPS
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 买入 | |
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LC4032V-25TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 3.3V 48-Pin TQFP Tray | 买入 | |
|
LP2989AIM-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 买入 | |
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 买入 | |
|
ADC12C170CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 48-Pin WQFN EP T/R | 买入 | |
|
ADC12C170CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 48-Pin WQFN EP T/R | 买入 |