ADC16V130EB/NOPB, Evaluation Board for ADC16V130, 16-Bit, 130 MSPS AD Converter with LVDS Outputs
使用 Texas Instruments 的 ADC16V130CISQ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- AV Receiver
- Communications and Telecom
- Data Acquisition System
- Instrumentation and Measurement
- Measurement Instruments
- Portable
- Test Equipment
- WiMAX Basestation
- Wireless Base Station
说明
- ADC16V130EB/NOPB, Evaluation Board for ADC16V130, 16-Bit, 130 MSPS AD Converter with LVDS Outputs. The evaluation board can be used by connecting the board to the Wave Vision 5.0 Data Capture Board (order number WAVEVSNBRD5.0), which is connected to a personal computer through a USB port and running Wave Vision software, operating under Microsoft Windows
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate130M SPS
-
Number of Channels1CH
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |
|
FIN1101K8X | onsemi | LVDS | LVDS Repeater 800Mbps 0.45V 8-Pin US T/R | 买入 |