ADC603, 12-Bit ADC with 2/1 Input Attenuator to Provide High Input Impedance 2.5V Input Range
使用 Texas Instruments 的 ADC603 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- ADC603, 12-Bit ADC with 2/1 Input Attenuator to Provide High Input Impedance 2.5V Input Range. The ADC603 is a 10MHz, 12-bit analog-to-digital converter with a 1.25V input range. Many applications call for a higher input range such as 2.5V. A resistor divider can be used as an input attenuator to increase the input range
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate10M SPS