Adjustable Output Voltage Typical Application for TS1084 5A Low-Dropout Positive Voltage Regulator
使用 Taiwan Semiconductor 的 TS1084C 的参考设计
Image
1 / 1
依据最终产品
- Linear Regulators
说明
- Adjustable Output Voltage Typical Application for TS1084 5A Low-Dropout Positive Voltage Regulator. The TS1084 are a high performance positive voltage regulators are designed for use in applications requiring low dropout performance at full rated current, Additionally, TS1084 provides excellent regulation over variations due to changes in line, load and temperature
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO