ADL5324-EVALZ, Evaluation Board based on ADL5324 400 to 4000 MHz RF Driver Amplifier
使用 Analog Devices 的 ADL5324 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- ISM-band Wireless
- Wireless Infrastructure
说明
- ADL5324-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5324. For normal operation, it requires a single 5 V/500 mA supply. The 5V supply should be connected to the test loops labeled VSUP and GND. The RF input is applied to the SMA connector labeled RFIN. The RF output is available at the SMA connector labeled RFOUT. To facilitate tuning for different frequencies the RF input and RF output traces are free of solder mask and have index markings for ease of component placement. The evaluation board ships with tuning components that are optimized for operation from 2110 to 2170 MHz
主要特色
-
Operating Frequency400 to 4000 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5324ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Driver Amp 4GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R | 买入 | |