ADL5380-30A-EVALZ, Evaluation Board based on ADL5380 400 MHz to 6 GHz Quadrature Demodulator
使用 Analog Devices 的 ADL5380ACPZ 的参考设计
Image
1 / 4
依据最终产品
- Cell Basestation
- Microwave point-to-point
- WiMAX/Wireless Broadband
说明
- ADL5380-30A-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4 based is designed to allow easy evaluation of all features of the ADL5380 at RF input frequencies from 400 MHz to 6 GHz. The evaluation board integrates by passable transformers to allow single ended or differential baseband I and Q outputs and an option to drive the RF and LO inputs with a single ended or differential signals. The evaluation board requires only a single supply within the range of 4.75 to 5.25 V
主要特色
-
Operating Frequency400 to 6000 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5380ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R | 买入 | |
|
ADL5380ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP Tray | 买入 | |
|
ADL5380ACPZ-R2 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP | 买入 | |
|
ADL5380ACPZ-R7MULT1 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R | 买入 |