ADL5390-EVAL, Evaluation Board based on ADL5390 20 MHz to 2.4 GHz RF/IF Vector Multiplier
使用 Analog Devices 的 ADL5390 的参考设计
Image
1 / 1
依据最终产品
- CATV Applications
- Cell Basestation
- Radio-Link Infrastructures
- Rf/If Analog Multiplexer
说明
- ADL5390-EVAL, Evaluation Board is a fully populated, 4-layer, FR4-based, designed to allow easy evaluation of all features of the ADL5390. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signaling on the baseband inputs at card edge . Access to the +5 V/135 mA supply is achieved with clip leads to the VP and GND test points, it has a range from +4.75 to +5.25 V
主要特色
-
Switching Frequency20000 to 2400000 KHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5390ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Vector Mod 2.4GHz 24-Pin LFCSP EP Tray | 买入 | |
|
ADL5390ACPZ-REEL7 | Analog Devices | RF Modulators/Demodulators | Vector Mod 2.4GHz 24-Pin LFCSP EP T/R | 买入 |