ADL5501-EVALZ, Evaluation Board for ADL5501 50 MHz to 6 GHz TruPwr Detector
使用 Analog Devices 的 ADL5501 的参考设计
Image
1 / 1
依据最终产品
- RF Power Measurement
说明
- ADL5501-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.7V to 5V/15mA power supply. The power supply should be connected to the vector pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The RMS output signal is accessible via the edge-mounted SMA connector (VRMS)
主要特色
-
Operating Frequency50 to 6000 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5501AKSZ-R2 | Analog Devices | RF Detectors | RF Detector 50MHz to 6000MHz 6-Pin SC-70 T/R | 买入 | |
|
ADL5501AKSZ-REEL7 | Analog Devices | RF Detectors | RF Detector 50MHz to 6000MHz 6-Pin SC-70 T/R | 买入 | |
|
ADL5501AKSZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 6000MHz 6-Pin SC-70 T/R | 买入 |