ADL5502-EVALZ, Evaluation Board for ADL5502 450 MHz to 6000 MHz Crest Factor Detector
使用 Analog Devices 的 ADL5502 的参考设计
Image
1 / 1
依据最终产品
- RF Power Measurement
说明
- ADL5502-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.5V to 3.3V/20mA power supply. The power supply should be connected to the vector pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The envelope and RMS output signals are accessible via the edge-mounted SMA connectors (VENV and VRMS)
主要特色
-
Operating Frequency450 to 6000 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5502ACBZ-P7 | Analog Devices | RF Detectors | RF Detector 450MHz to 6000MHz 8-Pin WLCSP T/R | 买入 | |