ADL5506-EVALZ, Evaluation Board for ADL5505 30 MHz to 4.5 GHz, 45 dB RF Detector
使用 Analog Devices 的 ADL5506 的参考设计
Image
1 / 1
依据最终产品
- RF Power Measurement
说明
- ADL5506-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 3V supply and draws 3.75 mA of current, however the supply can range from 2.5V to 5.5V. The power supply must be connected to the test loops labeled VPOS and GND. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VLOG)
主要特色
-
Operating Frequency30 to 4500 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5506WACBZ-R7 | Analog Devices | RF Detectors | RF Detector 30MHz to 4500MHz 15dBm Automotive AEC-Q100 6-Pin WLCSP T/R | 买入 | |
|
|
ADL5506ACBZ-R7 | Analog Devices | RF Detectors | RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R | 买入 | |