ADL5541-EVALZ, Evaluation Board based on ADL5541 20 MHz to 6 GHz RF/IF Gain Block
使用 Analog Devices 的 ADL5541 的参考设计
Image
1 / 2
依据最终产品
- Munitions and Targeting
说明
- ADL5541-EVALZ, Evaluation Board is a 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/100 mA power supply. The 5V power supply should be connected to the test loops labeled VCC and GND. Alternatively, the power supply connections may be made via the two pin header, W-1. The RF input is applied to the SMA connector labeled RFIN. The RF output is available at the SMA connector labeled RFOUT
主要特色
-
Operating Frequency20 to 6000 MHz
-
Gain15 dB
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5541ACPZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Linear Amp 6GHz 5.5V 8-Pin LFCSP EP T/R | 买入 | |