ADL5902-EVALZ, Evaluation Board based on ADL5902 50 MHz to 9 GHz, 65 dB TruPwr Detector
使用 Analog Devices 的 ADL5902 的参考设计
Image
1 / 3
依据最终产品
- Base-Station Power-Amplifier Linearization
- RF Equipments
说明
- ADL5902-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5902. For normal operation, it requires a 5 V/100 mA power supply. The 5V power supply should be connected to the pins labeled VPOS and GND. The RF input signal is applied to the SMA connector labeled IN and the output voltage is available on the SMA connector labeled VOUT
主要特色
-
Operating Frequency50 to 9000 MHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5902ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 买入 |