ADL5920-EVALZ, Evaluation Board based on ADL5920 9 KHZ to 6 GHz TruPwr Detector
使用 Analog Devices 的 ADL5920ACPZ 的参考设计
Image
1 / 2
依据最终产品
- Base-Station Power-Amplifier Linearization
- Networking
- Transmitter
- Vector Signal Generator
- Wireless Communications Tester
说明
- ADL5920-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5920. For normal operation, it requires a 5 V/200 mA power supply. The 5V power supply should be connected to the VPOS and GND test loops. The RF input and load should be applied to the RFIN and RFOUT 2.92 mm connectors respectively (since the ADL5920 is fully bi-directional, the input signal can also be applied to RFOUT with the load on RFIN.) The output voltages are available on the VRMSR, VRMSF, VDIFF+ and VDIFF- SMA connectors or on the adjacent test loops
主要特色
-
Operating Frequency0.009 to 7000 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5920ACPZ | Analog Devices | RF Detectors | RF Detector 0.009MHz to 7000MHz 33dBm 32-Pin LFCSP EP Tray | 买入 | |
|
ADL5920ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 0.009MHz to 7000MHz 33dBm 32-Pin LFCSP EP T/R | 买入 |