ADL6317-EVALZ, Evaluation Kit For Evaluating the ADL6317 TxVGAs for Use with RF DACs and Transceivers
使用 Analog Devices 的 ADL6317ACCZ 的参考设计
Image
1 / 4
依据最终产品
- Communications System
说明
- ADL6317-EVALZ, Evaluation Kit for the ADL6317 is a transmit variable gain amplifier (VGA) that provides an interface from radio frequency (RF) digital-to analog converters (DACs), transceivers, and systems on a chip (SoC) to power amplifiers (PAs). Integrated balun and hybrid couplers allow high performance RF capability in the 1.5 GHz to 3.0 GHz frequency range To optimize performance vs. power level, the ADL6317 includes a voltage variable attenuator (VVA), high linearity amplifiers and a digital step attenuator (DSA). The devices integrated into the ADL6317 are programmable via a 4-wire serial port interface (SPI)
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL6317ACCZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.25V 38-Pin LGA EP Tray | 买入 |