ADM00345, Demonstration Board for MTD6505 3-Phase BLDC Sensorless Fan Controller
使用 Microchip Technology 的 MTD6505T-E/NA 的参考设计
Image
1 / 3
依据最终产品
- PC Cooling Fan
说明
- ADM00345, MTD6505 3-Phase BLDC Sensorless Fan Controller Demonstration Board allows the control and monitoring of the MTD6505 device using PC software connected to the board via a USB connection. The included board software provides several features including VDD control and monitoring, pulse-width modulation (PWM) control, speed and current consumption monitoring. It also allows selecting the RPROG resistor value for fan fitting
主要特色
-
Motor TypeDC Motor
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TC1240ECHTR | Microchip Technology | Charge Pump | Charge Pump STPUP 5V to 8V 50mA 6-Pin SOT-23 T/R | 买入 | |
|
MCP1827-ADJE/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
MCP3421A0T-E/CH | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R | 买入 | |
|
MCP42050-E/SL | Microchip Technology | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube | 买入 | |
|
PIC24FJ256GB106-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 买入 | |
|
MTD6505T-E/NA | Microchip Technology | Motor Controller and Driver ICs | Fan Motor Driver 10-Pin UDFN T/R | 买入 |