ADM00421, Evaluation Kit for MCP2210 USB to SPI Protocol Converter
使用 Microchip Technology 的 MCP2210- I/SS 的参考设计
Image
1 / 6
依据最终产品
- USB Applications
说明
- ADM00421, Evaluation Kit is a development and evaluation platform for the MCP2210 device. The MCP2210 Motherboard is designed to work together with the MCP2210 Breakout Board. The motherboard provides the test points needed for measurements. All the mentioned chips are SPI slaves controlled by the MCP2210. The MCP2210 EVAL Board Demo software can be used to demonstrate the MCP2210 as a USB-to-SPI (Master) device and allow I/O control. The MCP2210 Utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP23S08-E/SO | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 18-Pin SOIC W Tube | 买入 | |
|
MCP3204T-CI/SL | Microchip Technology | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin SOIC N T/R | 买入 | |
|
25LC020A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TC77-5.0MOA | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube | 买入 | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
MCP1525T-I/TT | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin SOT-23 T/R | 买入 | |
|
MCP2210-I/SS | Microchip Technology | Interface Controllers | USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube | 买入 |