ADM00425, Evaluation Board Using MCP3910 ADC for 16-Bit MCU
使用 Microchip Technology 的 MCP3910A1T-E/SS 的参考设计
Image
1 / 9
依据最终产品
- Automotive Applications
- Energy Meter
- Patient Monitoring
- Portable Instrumentation
- Sensor Monitoring
说明
- ADM00425, Evaluation Board Using MCP3910 ADC for 16-Bit MCUs provides the opportunity to evaluate the performance of the MCP3910 dual-channel ADCs in a multiple device, isolated system. It comes with four MCP3910s, three of which are isolated and operate in 2-wire Serial Interface Mode. It also provides a development platform for 16-bit PIC microcontroller-based applications, using existing 100-pin PIM systems, compatible with the Explorer 16 and other high pin count PIC device demo boards. The system comes with programmed PIC24FJ256GA110 PIM modules that communicate with the PC software for viewing data samples sent from the board
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate55K SPS
-
Number of Channels2CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FOD8012AR2 | onsemi | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 2-CH 3.6V/5.5V 1000V 8-Pin SOIC T/R | 买入 | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
ABLS-10.000MHZ-B4-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
MCP2200-I/SS | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube | 买入 | |
|
FOD8012A | onsemi | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 2-CH 3.6V/5.5V 1000V 8-Pin SOIC Tube | 买入 | |
|
LM1117MPX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
MCP1754ST-3302E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R | 买入 | |
|
24LC512-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
LM1117MPX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
ABLS-7.3728MHZ-B4-T | Abracon | Crystals | Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
MCP3910A1T-E/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 2 ADC 24bit 3.3V 20-Pin SSOP T/R | 买入 |