ADM00460, High-Current Synchronous Boost Converter Evaluation Board
使用 Microchip Technology 的 MCP1642D-33I/MC 的参考设计
Image
1 / 4
依据最终产品
- Power Supplies
说明
- ADM00460, High-Current Synchronous Boost Converter Evaluation Board is used to evaluate and demonstrate the MCP1642B/D boost converter products. The board can be used to evaluate both package options (MSOP-8 and 2 x 3 mm DFN-8)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.35 to 5.5 V
-
Output Voltage1.8 to 5.5 V
-
Output Current0.2@3.3V|0.8@5V A
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1642B-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin MSOP Tube | 买入 |