ADM00530, Demo Board for MCP1632 300-kHz Boost Converter
使用 Microchip Technology 的 MCP1632-AAE/MS 的参考设计
Image
1 / 2
依据最终产品
- Battery Charger
- DC to DC Converter
- LED Driver
说明
- ADM00530, Demo Board for MCP1632 300-kHz Boost Converter is a compact, highly efficient, step-up voltage converter that will convert the input voltage rail (typically 5V) to a regulated 12V output voltage. The maximum output current for this demo board is 0.9A. The board demonstrates the capabilities of the MCP1632 PWM controller. Test points for various signals are provided for measuring different parameters of the converter. The Demo Board can be modified to support output voltages from 9V to 15V by changing a single resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 5.5 V
-
Output Voltage9 to 15 V
-
Output Current0.9 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1632-AAE/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 350kHz 8-Pin MSOP Tube | 买入 |