ADM00575, Demonstration Kit for MCP8063 12V, 3-Phase BLDC Sensorless Fan Controller
使用 Microchip Technology 的 MCP8063-E/MD 的参考设计
Image
1 / 3
依据最终产品
- System Monitoring and Control
说明
- ADM00575, Demonstration Kit allows the control and monitoring of the MCP8063 12V fan driver devices, such as the MCP8063 or MTD6501, using a PC software connected to the demo board via a USB connection. The MCP8063 12V, 3-Phase BLDC Sensorless Fan Controller Demonstration Board software provides several features, such as fan driver power supply control and monitoring, pulse-width modulation (PWM) control and speed and current consumption monitoring. It also allows automatic application testing
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP3421A1T-E/CH | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 | |
|
PIC24FJ64GB002-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube | 买入 | |
|
MCP1824T-3302E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP19110-E/MJ | Microchip Technology | DC to DC Controllers | Power Analog Controller Automotive AEC-Q100 | 买入 | |
|
MCP8063-E/MD | Microchip Technology | Motor Controller and Driver ICs | Sensorless Motor Driver Automotive AEC-Q100 8-Pin DFN EP | 买入 |