ADM00640, Evaluation Board based on MCP6N16 Instrumentation Amplifier
使用 Microchip Technology 的 MCP6N16-100E/MS 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Current Sensing
- Digital Power Control
- Weigh Scale/Bridge Sensor
说明
- ADM00640, Evaluation Board is designed to provide an easy and flexible platform when evaluating the performance of the MCP6N16, a Zero-Drift instrumentation amplifier designed for low-voltage operation featuring rail-to-rail input and output performance. The evaluation board is populated with the MCP6N16-100, which is optimized for gains of 100V/V or higher. If one of the other gain option models is desired (e.g. MCP6N16-001 for gain of =1V/V or the MCP6N16-010 for gain of =10V/V), exchanging the DUT and adjusting the gain setting resistors can easily be accomplished with standard soldering tools
主要特色
-
Gain100 dB
-
Number of SuppliesSingle
-
Supply Voltage1.8 to 5.5 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1525T-I/TT | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin SOT-23 T/R | 买入 | |
|
MCP6V11T-E/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MCP6V11T-E/OT-CUT TAPE | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MCP6N16-100E/MS | Microchip Technology | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube | 买入 |