ADM00652, Evaluation Kit for the MCP37XX0-200, 14Bit, 200-Msps ADC VTLA
使用 Microchip Technology 的 MCP37D20-200I 的参考设计
Image
1 / 8
依据最终产品
- Cell Basestation
- Communications Equipment
- Data Acquisition System
- Portable Instrumentation
- Radar and Sonar
- Scanners
- Ultrasound Imaging
说明
- ADM00652, Evaluation Board provides the opportunity to evaluate the performance of the MCP37XX0-200 Device Family. With the MCP37D20-200, 14-bit, 200Msps single channel pipelined A/D converter on-board, the user can evaluate the functionality of the 14-bit, 200Msps A/D converters and the digital signal processing features. With the help of a compatible data capture card, the evaluation board can provide the user with performance analysis features through the PC GUI
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate200M SPS
-
Number of Channels1CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP3421A3T-E/CH | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 | |
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
MCP3421A0T-E/CH | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R | 买入 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
SN74AVC2T245RSWR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN T/R | 买入 | |
|
24LC128-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
MCP3421A2T-E/CH | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 | |
|
MCP3421A1T-E/CH | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 | |
|
24LC128-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
MCP1727-ADJE/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 买入 | |
|
TDA04H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 买入 |