ADM00886, MIC23656 6A Synch Buck Regulator Evaluation Board
使用 Microchip Technology 的 MIC23656-HAYFT 的参考设计
Image
1 / 2
依据最终产品
- DC to DC Power Supply
说明
- ADM00886, MIC23656 Evaluation Board is developed to evaluate and demonstrate MIC23656 product. The board features the MIC23656 in a typical Buck application supplied from an external source, between 2.4V - 5.5V. The onboard MCP2221 USB bridge and Micro-USB interface allows easy parameter configuration and monitoring directly from a PC. Test connectors allow probing, while the board can be loaded up to 6A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 5.5 V
-
Output Voltage0.6 to 1.28 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP2221A-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 买入 |