ADM7150CP-EVALZ, Evaluation Board for the Evaluating the ADM7150 Linear Regulator
使用 Analog Devices 的 ADM7150A 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- ADM7150CP-EVALZ, Evaluation Board for the Evaluating the ADM7150 Linear Regulator. The ADM7150CP-EVALZ evaluation boards are used to demonstrate the functionality of the ADM7150 linear regulator, respectively. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Current0.8 A
-
TopologyLDO
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM7150ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP T/R | 买入 | |
|
ADM7150ACPZ-4.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.8V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
ADM7150ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
ADM7150ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
ADM7150ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP T/R | 买入 | |
|
ADM7150ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP T/R | 买入 | |
|
ADM7150ACPZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
ADM7150ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP Tube | 买入 | |
|
ADM7150ARDZ-3.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube | 买入 | |
|
ADM7150ARDZ-2.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.8A 8-Pin SOIC N EP Tube | 买入 | |
|
ADM7150ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N EP Tube | 买入 |