ADMV8420-EVALZ, Evaluation Kit For the ADMV8420 11 to 20 GHz, Tunable Band-Pass Filter
使用 Analog Devices 的 ADMV8420 的参考设计
Image
1 / 4
依据最终产品
- Electronic Warfare
- Radar System
- Test and Measurement
- VSAT
说明
- ADMV8420-EVALZ, Evaluation Kit for the ADMV8420 is a monolithic microwave integrated circuit (MMIC), tunable band-pass filter that features a user-selectable pass band frequency. The 3 dB filter bandwidth is approximately 20%, and the 20 dB filter bandwidth is approximately 40%. Additionally, the center frequency (fCENTER) varies between 11 to 20 GHz by applying a center frequency control voltage between 0 to 15 V. This tunable filter is a smaller alternative to switched filter banks and cavity tuned filters. The ADMV8420 has minimal microphonics due to the monolithic design and provides a dynamically adjustable solution in advanced communications applications
主要特色
-
Filter TypeBandpass
-
Operating Frequency11 to 20 KHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADMV8420ACPZ | Analog Devices | Active Filters | Active Filter Single Band Pass 22GHz 24-Pin LFCSP EP T/R | 买入 |