ADN8834CP-EVALZ, Evaluation Board for Evaluating the ADN8834 Ultra Compact, 1.5A thermoelectric Cooler (TEC) Controller
使用 Analog Devices 的 ADN8834ACPZ-R7 的参考设计
Image
1 / 3
依据最终产品
- Optical Networking
- Temperature Control System
说明
- ADN8834CP-EVALZ, Evaluation Board is configurable evaluation boards designed to work with various TEC modules and thermistors. The ADN8834 on the evaluation board delivers and controls bidirectional current through TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. The TEC cooling and heating current limits set to 1.5A and the maximum TEC voltage is programmed to be 3V respectively using two on-board resistor dividers. The temperature set-point circuit is optimized to work with 10 kO NTC thermistor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SDA05H1SBD | C&K | Switch DIP | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 买入 | |
|
ADN8834ACPZ-R7 | Analog Devices | Sensor and Detector Interface | Thermoelectric Cooler 24-Pin LFCSP EP T/R | 买入 |