ADP1050-ACF-150EB, 150W Eighth Brick Module Evaluation Board based on ADP1050 Digital Controller for Isolated Power Supply with PMBus Interface
使用 Analog Devices 的 ADP1050 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Telecom Power Supply
- Telecommunication System
说明
- ADP1050-ACF-150EB, Evaluation Board is an eighth brick power module designed with the ADP1050, a digital controller for isolated power supply with an PMBus interface. With the excellent performance of the ADP1050, this brick module achieves high efficiency, high integration and low cost. The high integration feature helps to reduce external components as much as possible. It also helps to achieve a low cost design
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage6 V
-
Output Current25 A
-
Output Power150 W
-
Efficiency94 %
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC25230DRMT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 12V to 100V Step Down Single-Out 9V 0.2A 8-Pin VSON EP T/R | 买入 | |
|
ZR431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
ADP3654ARHZ-RL | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R | 买入 | |
|
ADUM3221ARZ-RL7 | Analog Devices | Digital Isolators | Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R | 买入 | |
|
ADP1050ACPZ-RL | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 3.6V 20-Pin LFCSP EP T/R | 买入 | |
|
ADP1050ACPZ-R7 | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 3.6V 20-Pin LFCSP EP T/R | 买入 |