ADP1051-240-EVALZ, Evaluation Board with an ADP1050DC1-EVALZ Daughter Card for Evaluating the ADP1050 240W Digital Controller for Isolated Power Supply with PMBus Interface
使用 Analog Devices 的 ADP1050ACPZ 的参考设计
Image
1 / 10
依据最终产品
- Telecom Power Supply
- Telecommunication System
说明
- ADP1051-240-EVALZ, Evaluation Board, together with an ADP1050DC1-EVALZ daughter card, allows the user to evaluate the ADP1050 in a power supply unit (PSU) environment. The boards are fully compatible with the ADP1050-51 GUI software. With the ADP-I2C-USB-Z USB-to-I2C connector and the GUI software, the ADP1050 on the evaluation board can be interfaced with a PC via a USB port. The evaluation board allows the ADP1050 to be exercised without the need for external components. The board is set up to act as an isolated PSU, outputting a rated load of 12V, 20A from 36 to 75 Vdc source
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage12 V
-
Output Current20 A
-
Output Power240 W
-
Efficiency94.5 %
-
TopologyFull-Bridge
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP3654ARDZ-R7 | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R | 买入 | |
|
HIP2101EIBZT | Renesas Electronics | Gate and Power Drivers | Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N EP T/R | 买入 | |
|
ADUM3210BRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 买入 | |
|
ZR431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
ADP1050ACPZ-R7 | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 3.6V 20-Pin LFCSP EP T/R | 买入 | |
|
ADP1050ACPZ-RL | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 3.6V 20-Pin LFCSP EP T/R | 买入 |