ADP1071-2EBZ12.1V, Evaluation Board for Evaluating the ADP1071-2 Isolated Synchronous Flyback Controller with Integrated iCoupler
使用 Analog Devices 的 ADP1071-2ARWZ 的参考设计
Image
1 / 4
依据最终产品
- Brick Converter
- DC to DC Power Supply
- Intermediate Bus Converter
- Power Over Ethernet
- Server & Storage Equipments
- Telecom Infrastructure
说明
- ADP1071-2EBZ12.1V, Evaluation Board allows users to evaluate the ADP1071-2 in a power supply application. The evaluation board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1 Vdc, 3A in steady state (5A peak) from a 36 to 60 Vdc source. Connectors on the ADP1071-2EBZ12.1V provide synchronization, allowing direct paralleling evaluation when multiple ADP1071-2EBZ12.1V evaluation boards are connected in parallel to a common bus. Multiple test points allow easy access to all critical nodes and pins
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 60 V
-
Output Voltage12.1 V
-
Output Current3 A
-
Output Power36 W
-
Efficiency90 %
-
TopologyFlyback
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1071-2ARWZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 600kHz 16-Pin SOIC W T/R | 买入 | |
|
ADP1071-2ARWZ-RL | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 16-Pin SOIC W T/R | 买入 | |
|
ADP1071-2ARWZ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 660kHz 16-Pin SOIC W Tube | 买入 |