ADP121CB-1.8-EVALZ, Evaluation Board based on the ADP121 Linear Regulator
使用 Analog Devices 的 ADP121-ACBZ18 R7 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Portable
- Portable Audio
- Smart Phone
说明
- ADP121CB-1.8-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP121 linear regulator. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0 to 0.15 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP121-ACBZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 买入 |