ADP162-3.3-EVALZ, Evaluation board for ADP162-AUJZ-3.3-R7 Linear Regulator 3.3V
使用 Analog Devices 的 ADP162AUJZ-3.3-R7 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Medical and Healthcare
- Smart Phone
说明
- ADP162-3.3-EVALZ, Evaluation board for ADP162-AUJZ-3.3-R7 Linear Regulator 3.3V. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kits can be easily soldered onto one of the evaluation boards supplied with the kits
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 V
-
Output Voltage3.3 V
-
Output Current0.15 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP162AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |