ADP1821-EVAL, Evaluation Board for 20 A Step-Down DC to DC Controller
使用 Analog Devices 的 ADP1821 的参考设计
Image
1 / 2
依据最终产品
- Industrial
- Medical Imaging
- Processor Power Management
- Servers
- Telecom Power Supply
说明
- ADP1821-EVAL, Evaluation Board for 20 A Step-Down DC to DC Controller. The ADP1821 is a versatile and inexpensive, synchronous, pulse-width-modulated (PWM), voltage-mode, step-down controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V. The ADP1821 can be configured to provide output voltages from 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage1.8 V
-
Output Current10 A
-
Efficiency90 %
-
TopologyBuck