ADP1823 PWM buck controller uses 14.4 V to 20.0 V for the input voltage
使用 Analog Devices 的 ADP1823ACPZ 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Medical Imaging
- Optical Networking
- Power Substation
- Printers
- Set-Top Box
说明
- ADP1823 is a versatile, dual output, interleaved, synchronous PWM buck controller that generates two independent outputs from an input voltage of 3.7 V to 20 V. Each channel can be configured to provide output voltage from 0.6V to 85% of the input voltage. The two channels operate 180 out of phase, which reduces the current stress on the input capacitor and allows the use of a smaller and lower cost input capacitor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage14 to 20 V
-
Output Voltage3.3|5 V
-
Output Current3.84@5V|4.5@3.3V A
-
TopologyBuck