ADP2106-BL1-EVZ, Evaluation Board for ADP2106-BL1 1.5A Synchronous Step-Down DC to DC Converter
使用 Analog Devices 的 ADP2106ACPZ 的参考设计
Image
1 / 1
相关文件
- ADP2106ACPZ-1.5-R7 CAD symbol
- ADP2106ACPZ-R7 CAD/Foot Print
- ADP2106ACPZ-1.2-R7 Multisim SPICE
- ADP2106ACPZ-1.5-R7 CAD/Foot Print
- ADP2106ACPZ-1.2-R7 CAD symbol
- ADP2106ACPZ-3.3-R7 CAD symbol
- ADP2106ACPZ-1.2-R7 CAD/Foot Print
- ADP2106ACPZ-3.3-R7 CAD/Foot Print
- ADP2106ACPZ-3.3-R7 Multisim SPICE
- ADP2106ACPZ-1.8-R7 CAD symbol
- ADP2106ACPZ-R7 Multisim SPICE
- ADP2106ACPZ-1.8-R7 Multisim SPICE
- ADP2106ACPZ-1.5-R7 Multisim SPICE
- ADP2106ACPZ-R7 CAD symbol
- ADP2106ACPZ-1.8-R7 CAD/Foot Print
依据最终产品
- Consumer Electronics
- Handsets
- Networking
- palmtops
- Personal Digital Assistant
- Set-Top Box
- Telecommunications Equipment
说明
- ADP2106-BL1-EVZ, Evaluation Board for ADP2106-BL1 1.5A Synchronous Step-Down DC to DC Converter. The ADP2106 is low quiescent current, synchronous, step-down DC to DC converters in a compact 4 mm + 4 mm LFCSP_VQ package. At medium to high load currents, these devices use a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1.5 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2106ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 16-Pin LFCSP EP T/R | 买入 |