ADP323CP-EVALZ, Evaluation Board for the ADP323 Triple, 200 mA Low Dropout (LDO) Regulator
使用 Analog Devices 的 ADP323 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Smart Phone
说明
- ADP323CP-EVALZ, Evaluation Board for the ADP323 Triple, 200 mA Low Dropout (LDO) Regulator. Simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with two voltage supplies, a few voltmeters, current meters, and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.8|1.8|1.8 V
-
Output Current0 to 0.2 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP323ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 买入 |