ADP5071CP-EVALZ, Evaluation Board for Evaluating the ADP5071 DC to DC Switching Converter
使用 Analog Devices 的 ADP5071A 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- ADP5071CP-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP5071 DC to DC converter. Simple device measurements, such as line regulation, load regulation and efficiency, can be evaluated with the board. Device features, including selectable operating frequency, soft start, sequencing and slew rate control, may be demonstrated. The ADP7142 and ADP7182 LDOs are also available on the board as an option for enhanced low noise output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage±15 V
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7182ACPZN-2.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN3.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7142ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZN-1.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.5V -0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZN-5.0R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A 6-Pin LFCSP EP T/R | 买入 |