ADP5090-1-EVALZ, Evaluation Board for the ADP5090 Ultra Low Power Boost Regulator
使用 Analog Devices 的 ADP5090ACPZ-1-R7 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Instrument
- Energy harvesting
- Industrial
- Portable
- Wireless Sensor
说明
- ADP5090-1-EVALZ, Evaluation Board for the ADP5090 Ultra Low Power Boost Regulator. The ADP5090 is an Ultra Low, power synchronous, DC to DC boost regulator in a compact 3 mm + 3 mm LFCSP-WQ package. The ADP5090 runs from input voltages of 0.38 V to 3.3 V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier and battery management. The ADP5090 evaluation board provides an easy way to evaluate the device
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage0.38 to 3.3 V
-
Output Voltage3.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP5090ACPZ-1-R7 | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 16-Pin LFCSP EP T/R | 买入 | |