ADP5310READJ-EVALZM, Evaluation Board for Evaluating the ADP5310 Step-Down Regulator
使用 Analog Devices 的 ADP5310AREZN-R7 的参考设计
Image
1 / 2
依据最终产品
- Energy Meter
- Gas and Water Meter
- Medical Appliances
- Portable Instrumentation
- Power Supplies
说明
- ADP5310READJ-EVALZM, Evaluation Board for ADP5310 is a 2-channel synchronous, step-down DC to DC regulator with a load switch in a 16-lead TSSOP package. The ADP5310 runs from input voltages of 2.7 V to 15.0 V and requires minimal external components to provide a high efficiency solution with an integrated power switch, synchronous rectifier, and internal compensation. The ADP5310 evaluation board provides an easy way to evaluate the device. This user guide describes how to quickly set up the board to collect performance data
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 15 V
-
Output Voltage1.8|2.5|3.3 V
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP5310AREZN-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R | 买入 | |