ADP7118RD-EVALZ, SOIC Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs
使用 Analog Devices 的 ADP7118ARDZ 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- ADP7118RD-EVALZ, Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs. The ADP7118 evaluation board is used to demonstrate the functionality of the ADP7118 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 20 V
-
Output Current0.2 A
-
TopologyLDO
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7118ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7118ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7118ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7118ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7118ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7118ARDZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7118ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7118ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7118ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
ADP7118ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP T/R | 买入 |