ADP8860DBCB-EVALZ, Evaluation Board for ADP8860 Back-Light LED Linux Driver
使用 Analog Devices 的 ADP8860 的参考设计
Image
1 / 2
依据最终产品
- Backlighting
- Wireless Keypads
说明
- ADP8860DBCB-EVALZ, Evaluation Board for the ADP8860 back-light led linux driver, communicates with an external processor using an I2C interface and an interrupt line (nINT). The processor sends initialization and activation commands to the ADP8860, which acts as a slave device. The interrupt line, from the ADP8860 to the processor, is used to indicate a failure condition, such as a thermal shutdown or an overvoltage and LED/output short circuit, or to indicate a light level threshold has been crossed
主要特色
-
Output Current0.06 A
-
Number of Derived Elements17
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP8860ACPZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 20-Pin LFCSP EP T/R | 买入 | |
|
ADP8860ACBZ-R7 | Analog Devices | LED Drivers | LED Driver 9 Segment 20-Pin WLCSP T/R | 买入 |