ADRF6614-EVALZ, Evaluation Board for Evaluating the ADRF6614 700 to 3000 MHz Rx Dual Mixer with Integrated Fractional-N PLL and VCO
使用 Analog Devices 的 ADRF6614ACPZ 的参考设计
Image
1 / 4
依据最终产品
- Cell Basestation
- Radar System
说明
- ADRF6614-EVALZ, Evaluation Board allows the user to quickly power up and run the software for the ADRF6614 integrated synthesizer and mixer
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 |