ADRF6807-EVALZ, Evaluation Board based on ADRF6807 700 to 1050 MHz Quadrature Demodulator with Fractional-N PLL
使用 Analog Devices 的 ADRF6807 的参考设计
Image
1 / 3
依据最终产品
- CDMA Cellular Phone
- Microwave point-to-point
- WiMAX/Wireless Broadband
说明
- ADRF6807-EVALZ, Evaluation Board is a full featured board designed to allow the user to easily evaluate all features of the ADRF6807. The evaluation board provides a USB interface for easy VCO frequency programming. RF input and baseband output SMA connections with single ended setups are featured. There is an option of fully differential baseband signaling on the output at the card edge if user desires. Access to the +3.3 V/208 mA supply and +5 V/86 mA supply is achieved with clip leads to the VCC2 and GND2 test points and the VCC and GND test points respectively, the supplies have a range of +3.135 V to +3.465 V and +4.75 V to +5.25 V, respectively
主要特色
-
Operating Frequency750 to 1150 MHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 |