ADS1115EVM-PDK, ADS1015 Performance Development Kit for the ADS1115, a 16-bit, multi-channel, delta-sigma analog-to-digital converter (ADC)
使用 Texas Instruments 的 ADS1115IRUG 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- White Goods
说明
- ADS1115EVM-PDK is a complete evaluation/demonstration kit, which combines an ADS1115EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1115EVM to connect to a computer via a USB port. The ADS1115EVM-PDK is controlled by the ADCPro evaluation software using a plug-in. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1115 device
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate860 SPS
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PCA9306DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
SN74LVC2G125DCUR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 买入 | |
|
SN74LVC2G125DCUT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 买入 | |
|
SN74LVC2G125DCU3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 买入 | |
|
SN74LVC2G125DCUR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 买入 | |
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
ADS1115IRUGT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R | 买入 | |
|
ADS1115IRUGR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R | 买入 |