ADS1174EVM-PDK, Evaluation Board using ADS1174, 16-bit, 52 KSPS delta-sigma Analog to Digital Converter
使用 Texas Instruments 的 ADS1174IPAPR 的参考设计
Image
1 / 1
依据最终产品
- Defibrillator
- ECG Electrocardiogram
- Flow Meter
- Power Grid Monitor
说明
- ADS1174EVM-PDK, Evaluation Board using ADS1174, 16-bit, 52 KSPS delta-sigma Analog to Digital Converter. It can be connected to any modular EVM system interface card. With built-in analysis tools including scope, FFT, and histogram displays
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate52K SPS
-
Number of Channels4CH
Featured Parts (45)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA2350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
SN74LVC1G04DBVRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
CB3LV3I27M0000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 27MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | 买入 | |
|
TPS73018DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TDA06H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 买入 | |
|
OPA2350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
SN74LVC1G04DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC2G74DCTR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP | 买入 | |
|
SN74LVC2G74DCTRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
SN74LVC2G74DCTRE6 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 |