ADS1198ECG-FE, Evaluation Board using ADS1198 low-power, 16-bit, simultaneously sampling, eight-channel front-end ADC
使用 Texas Instruments 的 ADS1198CPAG 的参考设计
Image
1 / 5
依据最终产品
- Displays and Monitors
- Patient Monitoring
- Portable Medical Instrumentation
说明
- ADS1198ECG-FE, Evaluation Board using ADS1198 an eight-channel, 16-bit, low-power, integrated analog front-end (AFE) designed for patient monitoring and portable and high-end electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1198ECG-FE is intended for prototyping and evaluation
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate32K SPS
-
Number of Channels8CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
TPS73201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
TPS73201DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
TPS60403DBVRG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
TPS60403DBVR | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
TPS73230DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
TPS73201DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
TPS73201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
ADS1198CPAG | Texas Instruments | Analog Front End - AFE | AFE General Purpose 8 ADC 16bit 1.8V/3V 64-Pin TQFP Tray | 买入 | |
|
ADS1198CPAGR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 8 ADC 16bit 1.8V/3V 64-Pin TQFP T/R | 买入 |