ADS1281EVM is an evaluation board for the ADS1281, a single channel, 32-bit, delta-sigma analog-to-digital converter (ADC)
使用 Texas Instruments 的 ADS1281IPW 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Instrumentation and Measurement
- Seismic
说明
- ADS1281EVM is an evaluation board for the ADS1281, a single channel, 32-bit, delta-sigma analog-to-digital converter (ADC). The modular EVM uses the ADS1281 and minimal circuitry to demonstrate functionality for prototyping and part evaluation. The pins of the ADS1281 are accessible through various connections on the ADS1281EVM connectors. The EVM can be plugged into suitable motherboards such as the ADS1281EVM-PDK to work directly with any personal computer
主要特色
-
ADC Resolution32 Bit
-
ADC Sampling Rate4K SPS
-
Number of Channels1CH
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
REF5025IDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 买入 | |
|
REF5050ID | Texas Instruments | Voltage References | V-Ref Fixed 5V 10mA 8-Pin SOIC Tube | 买入 | |
|
REF5050IDGKR | Texas Instruments | Voltage References | V-Ref Precision 5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
SS22SDP2 | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 买入 | |
|
SN74LVC2G157DCTRG4 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | 买入 | |
|
OPA227U/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC T/R | 买入 | |
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
SN74LVC1G07DBVTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 买入 | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
OPA227UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | 买入 | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 |