ADS1292ECG-FE, Evaluation Board using ADS1292 low power, 2-channel, 24-bit integrated analog front-end ADC
使用 Texas Instruments 的 ADS1292IPBS 的参考设计
Image
1 / 8
依据最终产品
- Electrocardiogram (ECG)
- Respiratory Therapy Applications
说明
- ADS1292ECG-FE, Evaluation Board using ADS1292 low power, 2-channel, 24-bit integrated analog front-end (AFE) designed for portable electrocardiogram (ECG) and respiration applications. The ADS1292ECG-FE is intended for prototyping and evaluation
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate8K SPS
-
Number of Channels2CH
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24032ARHLRG4 | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 20-Pin VQFN EP T/R | 买入 | |
|
YT1043520FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
TPS73033DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
MSP430F5529IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 买入 | |
|
BQ24032ARHLR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 20-Pin VQFN EP T/R | 买入 | |
|
TXS0102DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
TXS0102DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
TPS73201DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
KT11P2SM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 买入 | |
|
TPS73201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
ABM3B-24.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
TPS73033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 |