ADS4128EVM, Evaluation Kit that allows designers to evaluate the performance of ADS4128 device, an extremely low power 12-bit 200 MSPS analog to digital converter
使用 Texas Instruments 的 ADS4128IRG 的参考设计
Image
1 / 6
说明
- ADS4128EVM, Evaluation Kit that allows designers to evaluate the performance of ADS4128 device, an extremely low power 12-bit 200 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS4128 under a variety of clock, input and supply conditions
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate200M SPS
-
Number of Channels1CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62590DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 买入 | |
|
CDCE72010RGCT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 买入 | |
|
CDCE72010RGCTG4 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R | 买入 | |
|
TPS79618DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
ADS4128IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 200Msps 12-bit Parallel/LVDS 48-Pin VQFN EP T/R | 买入 | |
|
ADS4128IRGZR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 200Msps 12-bit Parallel/LVDS 48-Pin VQFN EP T/R | 买入 |