ADS42JB69SEK, Evaluation Module using ADS42JB46 low power, Dual-Channel, 16-bit, 250-MSPS Analog-to-Digital Converter
使用 Texas Instruments 的 ADS42JB69IRGC 的参考设计
Image
1 / 9
依据最终产品
- Active Antenna
- AV Receiver
- Cable Modem
- Communications and Telecom
- Ethernet Microwave Radio
- Measurement Instruments
- Radar System
- Software Defined Radio
- Test Equipment
- WiMAX/Wireless Broadband
- Wireless Repeater
说明
- ADS42JB69SEK, Evaluation Module allows for the evaluation of ADS42JB69 and LMK04828 clock jitter cleaner. The ADS42JB69 is a low power, 16-bit, 250-MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The EVM has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels2CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 买入 | |
|
SN74AUP1T14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
CDCV304PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | 买入 | |
|
TPS54319RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 买入 | |
|
TPS54319RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 买入 | |
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 买入 | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 买入 | |
|
ADS42JB69IRGCT | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 16-bit JESD204B 64-Pin VQFN EP T/R | 买入 | |
|
ADS42JB69IRGCR | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 16-bit JESD204B 64-Pin VQFN EP T/R | 买入 |