ADXL204EB, Evaluation Board based on ADXL204 Dual-Axis Accelerometer
使用 Analog Devices 的 ADXL204 的参考设计
Image
1 / 2
依据最终产品
- Alarm System
- Braking
- E-Vehicle
- Level Setting
- Motion Detector
- Navigation System
说明
- ADXL204EB, Evaluation Board allows quick evaluation of the performance of the ADXL204 dual-axis ±1.7 g accelerometer. The ADXL204EB has a 5-pin 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL204EB to the application. The ADXL204EB is 20 mm × 20 mm, with mounting holes set 15 mm × 15 mm at the corners of the PCB